MTM2H-Q

Heilind Number:PANMTM2H-Q
Manufacturer:Panduit
Manufacturer Number:MTM2H-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stainless steel two-way mount, one-hole mounting. Use with standard, light-heavy and heavy stainless steel ties.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTM2H-Q
Color:Natural
Maximum Operating Temperature:538 °C, 1000 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.71 in, 16 mm
Overall Height:8 mm1
Overall Length:.71 in, 91.2 mm
Material:Stainless Steel Type 304
Width:.71 in, 16 mm
Flammability Rating:Non-Flammable
Product:Cable Tie Mounts
Product Type:Stainless Steel 2-Way Tie Mount
SKU:PANMTM2H-Q

Detailed Description

Easily secure cables with our Stainless Steel Two-Way Mount, featuring a convenient one-hole design for effortless installation. Crafted from durable Type 304 stainless steel, it is suitable for use with standard, light-heavy, and heavy stainless steel ties, ensuring reliable fastening in various applications. With a high maximum operating temperature of 1000°F (538°C) and a low minimum operating temperature of -60°C (-76°F), it guarantees performance in both extreme heat and cold. The non-flammable construction further enhances safety, making it an ideal choice for cable management. Measuring 16mm in width and 8mm in height, it provides a secure grip for cables. Enhance your wire and cable organization with our RoHS-compliant Stainless Steel 2-Way Tie Mount.