| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP2S-E6-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 2.5 in, 63.5 mm |
| Overall Length: | 3 in, 76.2 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 12.7 mm, 0.5 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMTP2S-E6-C |
MTP2S-E6-C
| Heilind Number: | PANMTP2S-E6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP2S-E6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure and organize your cables with our Multiple Tie Plate in natural color. This versatile accessory supports two bundles and is compatible with miniature, intermediate, and standard cable ties, offering efficient cable management in indoor environments. Crafted from durable nylon 6.6, it ensures enhanced mechanical strength, heat and wear resistance, and stiffness. The plate features #6 (M3) screws for easy installation and comes in a pack of 100, guaranteeing ample supply for your projects. With a maximum operating temperature of 185°F (85°C) and a minimum of -40°C (-40°F), it is suitable for a wide range of applications. Trust in this Cable Tie Mount for secure and reliable cable organization.

