| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP3H-E6-C |
| Color: | Natural |
| SKU: | PANMTP3H-E6-C |
MTP3H-E6-C
| Heilind Number: | PANMTP3H-E6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP3H-E6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Efficiently manage multiple cable bundles with our natural-colored multiple tie plate, designed for use with various cable ties. Constructed from durable nylon 6.6, it offers enhanced mechanical strength, heat resistance, and stiffness, making it ideal for indoor environments. With a maximum operating temperature of 185°F and a minimum of -40°C, it ensures reliable performance in a wide range of conditions. Each plate supports up to three bundles and is secured with #6 (M3) screws. UL94V-2 rated for flammability, it guarantees safety and compliance. Available in packs of 100, it's a convenient solution for organizing and securing cables efficiently.

