| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP3S-E10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 3.75 in, 95.2 mm |
| Overall Length: | 4.25 in, 108 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 12.7 mm, 0.5 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMTP3S-E10-C |
MTP3S-E10-C
| Heilind Number: | PANMTP3S-E10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP3S-E10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, and standard cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Elevate your cable management game with our versatile multiple tie plate in a sleek natural color. Engineered to effortlessly support three bundles with miniature, intermediate, and standard cable ties, this essential accessory is a must-have for organizing your indoor environments. Crafted from durable nylon 6.6, it boasts enhanced mechanical strength, heat and wear resistance, and stiffness for long-lasting performance. Each package includes 100 plates, making it easy to streamline your setup efficiently. With a maximum operating temperature of 185°F and a minimum of -40°C, it's suitable for a wide range of applications. The plate's convenient design features #10 (M5) screws for easy installation. Trust in our UL94V-2 flammability-rated product to enhance the efficiency and safety of your wire and cable management systems.

