| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP4H-E10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .63 in, 15.7 mm |
| Overall Height: | 6 in, 152.4 mm |
| Overall Length: | 6.59 in, 167.4 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 0.63 in, 15.7 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMTP4H-E10-C |
MTP4H-E10-C
| Heilind Number: | PANMTP4H-E10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP4H-E10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Supporting four bundles, this multiple tie plate in natural color is essential for organizing cables with ease. Compatible with a range of cable tie sizes, including miniature, intermediate, and heavy-duty variants, it ensures secure fastening in indoor environments. Crafted from durable nylon 6.6, it guarantees enhanced mechanical strength and resistance to heat and wear. Each pack contains 100 pieces, making it a convenient solution for various cable management needs. Sleek and efficient, this cable tie mount is a must-have for maintaining tidy and efficient wiring setups.

