| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP4S-E10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 5 in, 127 mm |
| Overall Length: | 5.5 in, 139.7 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 0.5 in, 12.7 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMTP4S-E10-C |
MTP4S-E10-C
| Heilind Number: | PANMTP4S-E10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP4S-E10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, and standard cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Efficiently manage your cable bundles with our Multiple Tie Plate in natural color. This essential accessory supports up to four bundles and is compatible with miniature, intermediate, and standard cable ties. Crafted from durable nylon 6.6, it ensures optimal mechanical strength, heat and wear resistance, and stiffness for long-lasting performance. Designed for indoor use, each package includes 100 plates, making it ideal for various applications. With a maximum operating temperature of 185°F and a minimum of -40°C, this versatile plate guarantees reliable functionality in diverse environments. Its #10 (M5) screw compatibility and UL94V-2 flammability rating further enhance its utility, offering a secure and compliant solution for cable management. Trust in our Cable Tie Mounts range for efficient wire and cable organization.

