| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP4S-E6-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 5 in, 127 mm |
| Overall Length: | 5.5 in, 139.7 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 0.5 in, 12.7 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| Part Aliases: | MS3339-4-9 |
| SKU: | PANMTP4S-E6-C |
MTP4S-E6-C
| Heilind Number: | PANMTP4S-E6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP4S-E6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Efficiently manage multiple cable bundles with our durable tie plate, designed for use with miniature, intermediate, and standard cable ties. Crafted from robust nylon 6.6, this plate ensures enhanced mechanical strength, heat resistance up to 185°F, and optimal stiffness for secure fastening. Its natural color seamlessly blends into indoor environments, while UL94V-2 flammability rating guarantees safety. Each package contains 100 plates, each featuring #6 (M3) screw compatibility for easy installation. Ideal for organizing cables in various applications, this versatile accessory, also known as MS3339-4-9, is a must-have in wire and cable management. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your cable organization with this essential cable tie mount.

