MTP6H-E10-C

Heilind Number:PANMTP6H-E10-C
Manufacturer:Panduit
Manufacturer Number:MTP6H-E10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The multiple tie plate in natural color supports six bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTP6H-E10-C
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.62 in, 15.7 mm
Overall Height:9 in, 228.6 mm
Overall Length:9.59 in, 243.6 mm
Material:Nylon 6.6
Mount Hole Thread Size:#10
Width:0.62 in, 15.7 mm
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANMTP6H-E10-C

Detailed Description

Enhance your cable management system with our versatile multiple tie plate in natural color. Designed to effortlessly support up to six cable bundles, this durable plate is compatible with a range of cable tie sizes, from miniature to heavy-duty. Crafted from high-quality nylon 6.6, it ensures exceptional mechanical strength, heat resistance, and stiffness for reliable performance in indoor environments. Each package contains 100 plates, making it a convenient and cost-effective solution for organizing cables. With a maximum operating temperature of 185°F and a minimum of -40°C, this plate is suitable for a variety of applications. Trust in its UL94V-2 flammability rating and RoHS compliance for added peace of mind. Elevate your cable management setup with this essential accessory.