| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTPC2H-E10-C39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .62 in, 15.7 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 3.59 in, 91.2 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 0.62 in, 15.7 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMTPC2H-E10-C39 |
MTPC2H-E10-C39
| Heilind Number: | PANMTPC2H-E10-C39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTPC2H-E10-C39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The rounded edge multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our Multiple Tie Plate in a sleek natural color. This versatile accessory accommodates two cable bundles, working seamlessly with various cable tie sizes for optimal flexibility. Crafted from durable heat-stabilized nylon 6.6, it guarantees superior mechanical strength, resistance to heat and wear, and enhanced stiffness. Ideal for indoor use, each package contains 100 plates, ensuring ample supply for your projects. With a #10 screw compatibility and UL94V-2 flammability rating, this essential Cable Tie Mount offers reliable performance and peace of mind. Elevate your wire management setup with this high-quality solution.

