| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTPC4H-E10-C39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .62 in, 15.7 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 6.59 in, 167.4 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 15.7 mm, 0.62 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMTPC4H-E10-C39 |
MTPC4H-E10-C39
| Heilind Number: | PANMTPC4H-E10-C39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTPC4H-E10-C39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The rounded edge multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure multiple cable bundles with our rounded edge tie plate, engineered for seamless organization in indoor environments. This versatile accessory, designed for use with various cable tie sizes, ensures reliable support with its durable construction of heat-stabilized nylon 6.6. Enhancing mechanical strength, heat resistance, and stiffness, it guarantees long-lasting performance. Each package contains 100 plates, offering efficient cable management solutions. With a sleek natural finish and UL94V-2 flammability rating, this essential component prioritizes both functionality and safety in wire and cable organization.

