| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTPC5H-E10-C39 |
| Color: | Natural |
| SKU: | PANMTPC5H-E10-C39 |
MTPC5H-E10-C39
| Heilind Number: | PANMTPC5H-E10-C39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTPC5H-E10-C39 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The rounded edge multiple tie plate in natural color supports five bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure multiple cable bundles with our versatile Rounded Edge Multiple Tie Plate. Designed for use with various cable tie sizes, this plate supports up to five bundles, offering efficient organization in any indoor environment. Crafted from heat-stabilized nylon 6.6 for enhanced durability, it ensures reliable performance with its superior mechanical strength, heat resistance up to 115°C, and cold tolerance down to -60°C. With a UL94V-2 flammability rating, rest assured of its safety. Each package includes 100 plates, making it a convenient solution for your wire and cable management needs.

