N050X075C1C

Heilind Number:PANN050X075C1C
Manufacturer:Panduit
Manufacturer Number:N050X075C1C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, nylon cloth label for 12 ” 10 AWG wires, 250/cassette.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N050X075C1C
Color:White
Overall Width:12.7 mm, 5 in
Material:Nylon Cloth
Maximum Cable Diameter:.16 in, 4.1 mm
Minimum Cable Diameter:.12 in, 3.1 mm
Compatible Wire Size:10 - 12 AWG
Number of Labels:250
SKU:PANN050X075C1C

Detailed Description

Effortlessly organize and label your 12 - 10 AWG wires with our durable White Nylon Cloth Labels. This pack of 250 labels ensures you have more than enough for all your labeling needs. With a convenient cassette design, labeling is quick and efficient. The .5-inch wide labels are suitable for various wire diameters, ranging from .12 to 4.1 mm, and are compatible with 10 - 12 AWG wires. Made of high-quality nylon cloth, these labels guarantee long-lasting performance, perfect for industrial or commercial use. Stay organized and compliant with these reliable wire markers.