N050X075C1T

Heilind Number:PANN050X075C1T
Manufacturer:Panduit
Manufacturer Number:N050X075C1T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, nylon cloth label, 0.50" x 0.75".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N050X075C1T
Color:White
Overall Width:5 in, 12.7 mm
Overall Height:.75 in, 19.1 mm
Material:Nylon Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.16 in, 4.1 mm
Minimum Cable Diameter:.12 in, 3 mm
Number of Labels:10000
Number of Labels Per Sheet:5
SKU:PANN050X075C1T

Detailed Description

Enhance your labeling needs with these high-quality white nylon cloth labels, measuring 0.50" x 0.75". Designed for thermal transfer printing, they offer durability and clarity for your identification requirements. With a maximum cable diameter of 4.1mm and a minimum of 3mm, these versatile labels are suitable for various applications. Each pack contains 10,000 labels, conveniently organized with 5 labels per sheet. Rest assured, these labels are RoHS compliant, meeting stringent environmental standards. Upgrade your labeling system with this essential accessory.