N050X125C1C

Heilind Number:PANN050X125C1C
Manufacturer:Panduit
Manufacturer Number:N050X125C1C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, nylon cloth label for 10 ” 6 AWG wires, 150/cassette, 0.50" x 1.25".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N050X125C1C
Color:White
Overall Width:12.7 mm, 5 in
Material:Nylon Cloth
Maximum Cable Diameter:.32 in, 8.1 mm
Minimum Cable Diameter:.2 in, 5.1 mm
Compatible Wire Size:6 - 10 AWG
Number of Labels:150
SKU:PANN050X125C1C

Detailed Description

Enhance wire organization with these durable white nylon cloth labels, designed for 10 - 6 AWG wires. Each cassette includes 150 labels, measuring 0.50" x 1.25". With a maximum cable diameter of 0.32" and a minimum of 0.2", they are versatile for various cable sizes. These RoHS-compliant labels are essential for efficient and clear wire identification in any setting.