N050X125CBT

Heilind Number:PANN050X125CBT
Manufacturer:Panduit
Manufacturer Number:N050X125CBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, vinyl cloth label.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N050X125CBT
Color:White
Overall Width:5 in, 12.7 mm
Overall Height:1.25 in, 32 mm
Material:Vinyl Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.32 in, 8.1 mm
Minimum Cable Diameter:.2 in, 5.1 mm
Number of Labels:10000
Number of Labels Per Sheet:7
SKU:PANN050X125CBT

Detailed Description

Easily identify cables with these durable vinyl cloth labels. Measuring 0.5 inches in width and 1.25 inches in height, they are suitable for various cable diameters, ranging from 0.2 to 0.32 inches. Designed for thermal transfer printing, these white labels offer clear and professional labeling. With a total of 10,000 labels included, each sheet contains seven labels for efficient organization. Compliant with RoHS standards, they are ideal for use in a wide range of industries for clear and compliant cable identification.