N100X075C1C

Heilind Number:PANN100X075C1C
Manufacturer:Panduit
Manufacturer Number:N100X075C1C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, nylon cloth label for 12 ” 10 AWG wires, 250/cassette.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N100X075C1C
Color:White
Overall Width:1 in, 25.4 mm
Material:Nylon Cloth
Maximum Cable Diameter:.16 in, 4.1 mm
Minimum Cable Diameter:.12 in, 3.1 mm
Compatible Wire Size:10 - 12 AWG
Number of Labels:250
SKU:PANN100X075C1C

Detailed Description

Enhance cable organization with these durable white nylon cloth labels, designed for 12-10 AWG wires. Each cassette contains 250 labels, ensuring ample supply for various projects. With a maximum cable diameter of 4.1mm and a minimum of 3.1mm, they are compatible with a range of wire sizes. The RoHS compliance guarantees environmentally friendly production. Perfect for labeling and identifying wires in any setting, these labels offer convenience and efficiency.