N100X075CBT

Heilind Number:PANN100X075CBT
Manufacturer:Panduit
Manufacturer Number:N100X075CBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, vinyl cloth label.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N100X075CBT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.75 in, 19.1 mm
Material:Vinyl Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.16 in, 4.1 mm
Minimum Cable Diameter:.12 in, 3 mm
Number of Labels:10000
Number of Labels Per Sheet:3
SKU:PANN100X075CBT

Detailed Description

Easily organize and label your cables with these durable vinyl cloth labels. Designed for thermal transfer printing, these white labels offer a professional and long-lasting solution for cable identification. With a maximum cable diameter of 4.1mm and a minimum of 3mm, they are suitable for a variety of applications. Each sheet contains three labels, totaling 10,000 in this bulk pack, making it convenient for large-scale projects. Rest assured, these labels are RoHS compliant, meeting international standards for environmental safety. Perfect for use in professional settings, these labels are an essential tool for efficient cable management.