N100X175CBT

Heilind Number:PANN100X175CBT
Manufacturer:Panduit
Manufacturer Number:N100X175CBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, vinyl cloth label, 1.00" x 1.75".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N100X175CBT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:1.75 in, 44.5 mm
Material:Vinyl Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.48 in, 12.2 mm
Minimum Cable Diameter:.28 in, 7.1 mm
Number of Labels:2500
Number of Labels Per Sheet:3
SKU:PANN100X175CBT

Detailed Description

Easily organize your cables with our white vinyl cloth labels, measuring 1.00" x 1.75". Perfect for thermal transfer printing, these labels ensure clear and durable identification. With a maximum cable diameter of .48 inches and a minimum of .28 inches, they are versatile for various applications. Each pack contains 2500 labels, conveniently divided into sheets of three. Stay compliant with RoHS regulations while efficiently labeling your cables. Ideal for home or professional use, these labels are a must-have for any organization system.