N21SPS

Heilind Number:PANN21SPS
Manufacturer:Panduit
Manufacturer Number:N21SPS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU x 1070mm Split Side Panel for Net-Access N- Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N21SPS
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1031.6 mm, 40.61 in
Overall Height:1967 mm, 77.44 in
Product Type:Side Panel
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN21SPS

Detailed Description

Enhance the functionality and security of your network cabinet with our Side Panel in sleek Black. Designed for N-Type cabinets, this essential accessory boasts a durable construction and easy installation, offering optimal protection for your equipment. With an overall width of 1031.6 mm and height of 1967 mm, it seamlessly integrates into your setup, ensuring efficient cable management and organization. Elevate your workspace with this must-have Cabinet Accessory.