N22SPS

Heilind Number:PANN22SPS
Manufacturer:Panduit
Manufacturer Number:N22SPS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU x 1200mm Split Side Panel for Net-Access N- Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N22SPS
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1183.6 mm, 46.6 in
Overall Height:1967 mm, 77.44 in
Product Type:Side Panel
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN22SPS

Detailed Description

Enhance the functionality and security of your network cabinet with this sleek black Side Panel. Measuring 1183.6 mm in width and 1967 mm in height, it is designed specifically for N-Type cabinets, offering a seamless fit and reliable protection for your equipment. Made of durable materials, this accessory is a must-have for organizing and maintaining your network infrastructure. Upgrade your setup with this essential cabinet accessory.