N2EOR1BA1070B1

Heilind Number:PANN2EOR1BA1070B1
Manufacturer:Panduit
Manufacturer Number:N2EOR1BA1070B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End of row floor seal for 1070mm deep cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N2EOR1BA1070B1
Color:Black
Accessory Type:Floor Seal
Overall Width:47.24 in, 1200 mm
Overall Height:1.49 in, 38 mm
Product Type:Floor Seal
SKU:PANN2EOR1BA1070B1

Detailed Description

Enhance the structural integrity of your 1070mm deep cabinet with our End of Row Floor Seal. Designed for a perfect fit, this black seal provides a sleek and professional finish while also preventing dust and debris from accumulating beneath the cabinet. With a width of 1200mm and a height of 38mm, it offers comprehensive coverage and protection. Easy to install and durable, this floor seal is a must-have accessory for maintaining the efficiency and aesthetics of your cabinet setup. Elevate your storage solution with this essential component.