N2EOR1CA1200B1

Heilind Number:PANN2EOR1CA1200B1
Manufacturer:Panduit
Manufacturer Number:N2EOR1CA1200B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End of row floor seal for 1200mm deep cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N2EOR1CA1200B1
Color:Black
Accessory Type:Floor Seal
Overall Width:47.24 in, 1200 mm
Overall Height:1.49 in, 38 mm
Product Type:Floor Seal
SKU:PANN2EOR1CA1200B1

Detailed Description

Enhance the functionality and aesthetics of your 1200mm deep cabinet with our End of Row Floor Seal. Designed to seamlessly integrate with your setup, this black accessory not only provides a sleek finishing touch but also ensures optimal performance. With a total width of 47.24 inches and a height of 1.49 inches, it offers a perfect fit for your enclosure. Made for convenience and durability, this Floor Seal is a must-have addition to your cabinet and rack accessories collection. Elevate your storage solution with this essential component.