N51SPS

Heilind Number:PANN51SPS
Manufacturer:Panduit
Manufacturer Number:N51SPS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1070mm Split Side Panel for Net-Access N- Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N51SPS
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1031.6 mm, 40.61 in
Overall Height:2100.4 mm, 82.69 in
Product Type:Side Panel
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN51SPS

Detailed Description

Enhance the security and functionality of your network cabinet with the sleek and durable Black Side Panel. Designed for N-Type cabinets, this essential accessory measures 1031.6mm in width and 2100.4mm in height, providing seamless integration and maximum protection for your equipment. Perfect for organizing and concealing cables, it ensures a tidy and efficient workspace. Elevate your cabinet setup with this high-quality accessory, a must-have for any professional network environment.