N51SPSW

Heilind Number:PANN51SPSW
Manufacturer:Panduit
Manufacturer Number:N51SPSW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1070mm Split Side Panel for Net-Access N- Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N51SPSW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:1031.6 mm, 40.61 in
Overall Height:2100.4 mm, 82.69 in
Product Type:Side Panel
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN51SPSW

Detailed Description

Enhance the functionality and aesthetic appeal of your Network Cabinet with our Side Panel in sleek White. Specifically designed for N-Type cabinets, this essential Cabinet Accessory measures 1031.6mm in width and 2100.4mm in height, providing seamless integration and optimal coverage. Crafted with durability in mind, it ensures reliable protection for your equipment while maintaining easy access for maintenance tasks. Elevate your cable management system with this high-quality panel, a must-have for any professional setup.