Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit N52SPS |
Color: | Black |
Accessory Type: | Cabinet Accessories |
Overall Width: | 1183.6 mm, 46.6 in |
Overall Height: | 2100.4 mm, 82.69 in |
Product Type: | Side Panel |
Compatible Cabinet System: | Network Cabinet |
Compatible Cabinet Type: | N-Type |
SKU: | PANN52SPS |
N52SPS
Specifications
Detailed Description
Enhance the security and organization of your network cabinet with this sleek Side Panel in black. Designed for N-Type compatible cabinets, this essential accessory measures 1183.6mm in width and 2100.4mm in height, providing ample coverage and protection for your network infrastructure. Perfect for maintaining the integrity of your cabinet setup, this Side Panel is a must-have for any professional network installation. Upgrade your workspace with this high-quality cabinet accessory.