N52SPSW

Heilind Number:PANN52SPSW
Manufacturer:Panduit
Manufacturer Number:N52SPSW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1200mm Split Side Panel for Net-Access N- Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N52SPSW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:1183.6 mm, 46.6 in
Overall Height:2100.4 mm, 82.69 in
Product Type:Side Panel
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN52SPSW

Detailed Description

Enhance the functionality and aesthetics of your network cabinet with this sleek White Side Panel. Designed specifically for N-Type cabinets, this accessory adds a professional touch while providing essential coverage and protection. With an overall width of 1183.6 mm and a height of 2100.4 mm, it seamlessly integrates into your setup. Perfect for organizing and securing your network infrastructure, this side panel is a must-have for any modern workspace. Elevate your cable management game with this essential cabinet accessory.