N5RCFR

Heilind Number:PANN5RCFR
Manufacturer:Panduit
Manufacturer Number:N5RCFR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

N-Type Front and Rear Cage Nut Equipment Rail Kit for 45 RU Cabinet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N5RCFR
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.69 in, 68.4 mm
Overall Height:79.24 in, 2012.6 mm
Product Type:Equipment Rail
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN5RCFR

Detailed Description

Enhance the structural integrity and organization of your 45 RU Network Cabinet with our N-Type Front and Rear Cage Nut Equipment Rail Kit. Designed for seamless installation, this accessory features durable construction in sleek black, ensuring both functionality and aesthetic appeal. With an overall width of 2.69 inches and a height of 79.24 inches, it offers ample space for secure mounting of equipment. Perfect for optimizing your cabinet setup, this kit is a must-have for efficient cable management and equipment organization. Elevate your workspace with this essential Cabinet Accessory, designed to meet the demands of modern networking environments.