N81SPS

Heilind Number:PANN81SPS
Manufacturer:Panduit
Manufacturer Number:N81SPS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU x 1070mm Split Side Panel for Net-Access N- Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N81SPS
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1031.6 mm, 40.61 in
Overall Height:2233.7 mm, 87.94 in
Product Type:Side Panel
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN81SPS

Detailed Description

Enhance the security and aesthetics of your network cabinet with this sleek black Side Panel. Designed for N-Type cabinets, it offers a perfect fit and easy installation. With an overall width of 1031.6 mm and height of 2233.7 mm, it provides ample coverage and protection for your equipment. Made of durable materials, it ensures long-lasting performance. Upgrade your cabinet setup with this essential accessory for a more organized and professional workspace.