| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit N8222B |
| Color: | Black |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 2000 mm, 78.74 in |
| Overall Depth: | 1200 mm, 47.24 in |
| Material: | Steel |
| Finish/Coating: | Powder-Coated |
| Body Type: | Solid |
| Access Type: | Hinged |
| Product Type: | N-Type Cabinet |
| Front Door Type: | Dual Hinge |
| Rear Door Type: | Split Perforated |
| Casters: | No |
| Number of Rack Units: | 42 |
| SKU: | PANN8222B |
N8222B
| Heilind Number: | PANN8222B |
| Manufacturer: | Panduit |
| Manufacturer Number: | N8222B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Net-Access N-Type Cabinet frame with top panel. Tapped equipment rails (12-24). Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2). Two sets of #12-24 threaded equipment mounting rails. 42 RU cable management on front and rear of front posts. Dimensions: 78.8in H x 31.5in W x 48.0in D (2000mm x 800mm x 1200mm). Color: Black, Two sets of SN25F fingers Included.
More >>Specifications
Detailed Description
Enhance your network infrastructure with the Net-Access™ N-Type Cabinet frame, a robust solution designed for efficient equipment organization. Featuring tapped equipment rails and dual hinge perforated front doors that open in either direction, along with split perforated rear doors for minimized swing footprint. This cabinet includes solid side panels, two sets of #12-24 threaded equipment mounting rails, and 42 RU cable management on front and rear posts. With dimensions of 78.8in H x 31.5in W x 48.0in D, it offers ample space for your networking needs. Crafted from durable steel with a powder-coated finish, this black cabinet ensures long-lasting performance. Ideal for large-scale installations, it guarantees secure and organized storage for your network, server, and rack equipment. Elevate your data center or workspace with this essential network cabinet.

