N82DHDB

Heilind Number:PANN82DHDB
Manufacturer:Panduit
Manufacturer Number:N82DHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual hinge perforated door for 42 RU 800mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N82DHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:76.01 in, 1951 mm
Product Type:Dual Hinged Door1
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN82DHDB

Detailed Description

Enhance the security and aesthetics of your 42 RU 800mm wide cabinet with our Dual Hinged Perforated Door. Crafted with durable materials and a sleek black finish, this accessory not only offers convenient access to your network equipment but also ensures optimal airflow for efficient cooling. Compatible with N-Type Network Cabinets, it is a must-have for organizing and safeguarding your valuable hardware. Elevate your cable management game with this essential Cabinet Accessory.