N82DHDW

Heilind Number:PANN82DHDW
Manufacturer:Panduit
Manufacturer Number:N82DHDW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual hinge perforated door for 42 RU 800mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N82DHDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:76.01 in, 1951 mm
Product Type:Dual Hinged Door1
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN82DHDW

Detailed Description

Enhance the functionality of your 42 RU 800mm wide cabinet with our Dual Hinged Perforated Door. Designed for effortless access, this accessory features a convenient dual hinge mechanism for smooth operation. The perforated design not only provides ventilation for optimal airflow but also adds a sleek and modern touch to your cabinet setup. Crafted in a pristine white color, it seamlessly blends in with any environment. Compatible with N-Type Network Cabinets, this door is a must-have for efficient cable management and organization. Elevate your workspace with this essential cabinet accessory.