N82SHDB

Heilind Number:PANN82SHDB
Manufacturer:Panduit
Manufacturer Number:N82SHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge perforated door for 42 RU 800mm wide cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N82SHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:76.01 in, 1951 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN82SHDB

Detailed Description

Enhance the security and organization of your network cabinet with this sleek Single Hinged Door. Designed for 42 RU 800mm wide cabinets, it features a perforated panel for optimal ventilation. The black finish adds a professional touch, while the durable construction ensures long-lasting performance. Compatible with N-Type cabinet systems, this accessory is a must-have for efficient cable management. Keep your equipment safe and tidy with this essential cabinet accessory.