N82SPS

Heilind Number:PANN82SPS
Manufacturer:Panduit
Manufacturer Number:N82SPS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU x 1200mm Split Side Panel for Net-Access N- Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N82SPS
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1183.6 mm, 46.6 in
Overall Height:2233.7 mm, 87.94 in
Product Type:Side Panel
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN82SPS

Detailed Description

Enhance the functionality and security of your network cabinet with the Black Side Panel. Designed specifically for N-Type cabinets, this essential accessory adds a sleek finishing touch while providing crucial protection for your equipment. With an overall width of 1183.6 mm and height of 2233.7 mm, it seamlessly integrates into your setup, ensuring a professional and organized appearance. Ideal for managing cables and maintaining optimal airflow, this Side Panel is a must-have for any network infrastructure. Elevate your cabinet's performance with this reliable and durable accessory.