N82SPSW

Heilind Number:PANN82SPSW
Manufacturer:Panduit
Manufacturer Number:N82SPSW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU 1200mm Depth Net-Access N-Type Cabinet Side Panel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N82SPSW
Color:White
Accessory Type:Cabinet Side Panel
Overall Width:1183.6 mm, 46.59 in
Overall Height:2233.7 mm, 87.94 in
Overall Depth:1219 mm, 47.99 in
Product Type:Standard Side Panel
SKU:PANN82SPSW

Detailed Description

Enhance the functionality and aesthetics of your cabinet with this sleek White Cabinet Side Panel. Designed for a perfect fit, it adds a touch of sophistication while providing essential protection and security. With an overall width of 1183.6 mm, height of 2233.7 mm, and depth of 1219 mm, it offers ample coverage and complements any standard cabinet setup. Easily install this accessory to elevate your storage solution and keep your equipment organized. Explore our range of cabinet and rack accessories for complete customization options.