| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit N8522B |
| Color: | Black |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 2134 mm, 84.01 in |
| Overall Depth: | 1200 mm, 47.24 in |
| Material: | Steel |
| Finish/Coating: | Powder-Coated |
| Body Type: | Solid |
| Access Type: | Hinged |
| Product Type: | N-Type Cabinet |
| Front Door Type: | Dual Hinge |
| Rear Door Type: | Split Perforated |
| Casters: | No |
| Number of Rack Units: | 45 |
| SKU: | PANN8522B |
N8522B
| Heilind Number: | PANN8522B |
| Manufacturer: | Panduit |
| Manufacturer Number: | N8522B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Net-Access N-Type Cabinet frame with top panel. Tapped equipment rails (12-24). Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2). Two sets of #12-24 threaded equipment mounting rails. 45 RU cable management on front and rear of front posts. Dimensions: 84.0in H x 31.5in W x 48.0in D (2134mm x 800mm x 1200mm). Color: Black, Two sets of SN25F fingers Included.
More >>Specifications
Detailed Description
Elevate your network infrastructure with the Net-Access™ N-Type Cabinet, featuring a robust steel frame and top panel for secure equipment housing. This cabinet is equipped with #12-24 tapped equipment rails, a dual hinge perforated front door, and split rear doors for convenient access and efficient cable management. The solid side panels ensure optimal protection, while the black powder-coated finish adds a sleek touch to any workspace. With 45 RU of space and included SN25F fingers, this cabinet is designed for seamless organization and functionality in large-scale networking environments. Upgrade your setup with this high-performance solution.

