| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit N8522BC |
| Color: | Black |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 2134 mm, 84.01 in |
| Overall Depth: | 1200 mm, 47.24 in |
| Material: | Steel |
| Finish/Coating: | Powder-Coated |
| Body Type: | Solid |
| Access Type: | Hinged |
| Product Type: | N-Type Cabinet |
| Front Door Type: | Dual Hinge |
| Rear Door Type: | Split Perforated |
| Casters: | No |
| Number of Rack Units: | 45 |
| SKU: | PANN8522BC |
N8522BC
| Heilind Number: | PANN8522BC |
| Manufacturer: | Panduit |
| Manufacturer Number: | N8522BC |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Net-Access N-Type Cabinet frame with top panel. Cage nut rails. Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2).Two sets of cage nut equipment mounting rails. 45 RU cable management on front and rear of front posts. Dimensions: 84.0H x 31.5W x 48.0D (2134mm x 800mm x 1200mm). Color: Black, Two sets of SN25F fingers Included.
More >>Specifications
Detailed Description
Maximize organization and efficiency with the Net-Access™ N-Type Cabinet frame, featuring a top panel, cage nut rails, and dual-hinge perforated front door for seamless access. The split perforated rear doors minimize swing footprint, complemented by solid side panels for added security. Equipped with two sets of cage nut equipment mounting rails and 45 RU cable management on front and rear posts, this 84.0H x 31.5W x 48.0D (2134mm x 800mm x 1200mm) cabinet in sleek black powder-coated steel offers optimal functionality for large-scale network setups. Included are two sets of SN25F fingers for enhanced cable organization. Elevate your wiring duct and enclosure game with this essential network infrastructure solution.

