N85DHDB

Heilind Number:PANN85DHDB
Manufacturer:Panduit
Manufacturer Number:N85DHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual hinge door for 45 RU 800mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N85DHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:82.06 in, 2084.4 mm
Product Type:Dual Hinged Door1
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN85DHDB

Detailed Description

Enhance the accessibility and aesthetics of your 45 RU 800mm wide cabinet with our Dual Hinge Door. Crafted in sleek black, this essential cabinet accessory not only offers a convenient entry point but also adds a touch of sophistication to your setup. Designed for Network Cabinets of the N-Type series, it boasts a sturdy construction and easy installation. With an overall width of 31.1 inches and height of 2084.4 mm, it perfectly fits your existing cabinet system. Elevate your Wire & Cable Management with this must-have Cabinet & Rack accessory.