N85DHDW

Heilind Number:PANN85DHDW
Manufacturer:Panduit
Manufacturer Number:N85DHDW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual hinge door for 45 RU 800mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N85DHDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:82.06 in, 2084.4 mm
Product Type:Dual Hinged Door1
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN85DHDW

Detailed Description

Enhance the accessibility and functionality of your network cabinet with our Dual Hinge Door, designed for 45 RU 800mm wide cabinets. Crafted in a sleek white finish, this accessory offers both style and durability. With an overall width of 31.1 inches and a height of 82.06 inches, it provides seamless integration into your existing setup. Compatible with N-Type Network Cabinets, this door is a must-have for efficient cable management and security. Upgrade your cabinet system with this essential accessory.