N85SHDB

Heilind Number:PANN85SHDB
Manufacturer:Panduit
Manufacturer Number:N85SHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge perforated door for 45 RU 800mm wide cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N85SHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:82.06 in, 2084.4 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN85SHDB

Detailed Description

Upgrade your network cabinet with our Single Hinge Perforated Door, designed for 45 RU 800mm wide cabinets. Crafted in sleek black, this accessory not only enhances the aesthetics but also ensures efficient airflow management. With a sturdy construction and precise dimensions of 31.1 inches in width and 82.06 inches in height, it guarantees a perfect fit for your setup. Compatible with N-Type Network Cabinets, this door is a must-have for organizing and securing your equipment. Explore our range of cabinet accessories and elevate your cable management game.