N85SHDW

Heilind Number:PANN85SHDW
Manufacturer:Panduit
Manufacturer Number:N85SHDW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge door for 45 RU 800mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N85SHDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:82.06 in, 2084.4 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN85SHDW

Detailed Description

Enhance the functionality of your 45 RU 800mm wide network cabinet with this Single Hinged Door in a sleek white finish. Designed for easy access and security, it adds convenience to your cabinet setup. With a durable construction and precise dimensions of 31.1 inches in width and 82.06 inches in height, it seamlessly integrates into the N-Type cabinet system. Perfect for organizing and safeguarding your network equipment, this accessory is a must-have for efficient cable management in any workspace. Elevate the performance of your setup with this essential cabinet accessory.