| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit N8812B |
| Color: | Black |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 2267 mm, 89.25 in |
| Overall Depth: | 1070 mm, 42.12 in |
| Material: | Steel |
| Finish/Coating: | Powder-Coated |
| Body Type: | Solid |
| Access Type: | Hinged |
| Product Type: | N-Type Cabinet |
| Front Door Type: | Dual Hinge |
| Rear Door Type: | Split Perforated |
| Casters: | No |
| Number of Rack Units: | 48 |
| SKU: | PANN8812B |
N8812B
| Heilind Number: | PANN8812B |
| Manufacturer: | Panduit |
| Manufacturer Number: | N8812B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Net-Access N-Type Cabinet frame with top panel. Tapped equipment rails (12-24). Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2). Two sets of #12-24 threaded equipment mounting rails. 48 RU cable management on front and rear of front posts. Dimensions: 88.5in H x 31.5in W x 42.0in D (2205mm x 800mm x 1070mm). Color: Black, Two sets of SN25F fingers Included.
More >>Specifications
Detailed Description
The Net-Access™ N-Type Cabinet frame offers a robust solution for organizing and securing network equipment. Featuring dual-hinge perforated front doors and split rear doors, it allows for convenient access while minimizing swing footprint. Two sets of #12-24 threaded equipment mounting rails provide ample support for up to 48 rack units. With solid side panels and a durable steel construction, this cabinet ensures optimal protection. Complete with 48 RU cable management on the front and rear posts, it facilitates efficient cable organization. The black powder-coated finish adds a sleek touch to its 88.5-inch height, 31.5-inch width, and 42.0-inch depth dimensions, making it a versatile and essential component for large-scale network setups.

