| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit N8822WC |
| Color: | White |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 2267 mm, 89.25 in |
| Overall Depth: | 1200 mm, 47.24 in |
| Material: | Steel |
| Finish/Coating: | Powder-Coated |
| Body Type: | Solid |
| Access Type: | Hinged |
| Product Type: | N-Type Cabinet |
| Front Door Type: | Dual Hinge |
| Rear Door Type: | Split Perforated |
| Casters: | No |
| Number of Rack Units: | 48 |
| SKU: | PANN8822WC |
N8822WC
| Heilind Number: | PANN8822WC |
| Manufacturer: | Panduit |
| Manufacturer Number: | N8822WC |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Net-Access N-Type Cabinet frame with top panel. Cage nut rails. Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2). Two sets of cage nut equipment mounting rails. 48 RU cable management on front and rear of front posts. Dimensions: 88.5H x 31.5W x 48.0D (2205mm x 800mm x 1200mm). Color: White, Two sets of SN25F fingers Included.
More >>Specifications
Detailed Description
Create a streamlined and efficient network setup with the Net-Access™ N-Type Cabinet. Featuring a sturdy steel construction with a sleek powder-coated white finish, this cabinet offers ample space for equipment storage. The dual hinge perforated front door can be conveniently opened to the left or right, while the split perforated rear doors minimize the door swing footprint. Solid side panels and two sets of cage nut equipment mounting rails ensure secure installation. With 48 RU cable management on both front and rear posts, organizing cables is a breeze. Measuring 88.5 inches in height, 31.5 inches in width, and 48 inches in depth, this cabinet is perfect for large-scale network setups. Included are two sets of SN25F fingers for added convenience. Stay organized and efficient with this essential piece of network infrastructure.

