N88DHDB

Heilind Number:PANN88DHDB
Manufacturer:Panduit
Manufacturer Number:N88DHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual hinge door for 48 RU 800mm wide cabinet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N88DHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:87.31 in, 2217.7 mm
Product Type:Dual Hinged Door1
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN88DHDB

Detailed Description

Enhance the functionality of your 48 RU 800mm wide cabinet with the Dual Hinge Door. Crafted for convenience and durability, this sleek black accessory features a unique design that allows for easy access to your network equipment. With an overall width of 31.1 inches and a height of 2217.7 mm, it seamlessly integrates into your setup. Compatible with N-Type Network Cabinets, this door is a must-have for efficient cable management and organization. Elevate your workspace with this essential Cabinet Accessory.