N88SHDB

Heilind Number:PANN88SHDB
Manufacturer:Panduit
Manufacturer Number:N88SHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge perforated door for 48 RU 800mm wide cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N88SHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:87.31 in, 2217.7 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANN88SHDB

Detailed Description

Enhance the functionality and aesthetics of your 48 RU 800mm wide cabinet with this Single Hinge Perforated Door in sleek Black. Designed for compatibility with N-Type Network Cabinets, it offers both practicality and style. Measuring 31.1 inches in width and 2217.7 millimeters in height, it provides easy access while maintaining security. Elevate your cabinet setup with this essential accessory.