NACSS

Heilind Number:PANNACSS
Manufacturer:Panduit
Manufacturer Number:NACSS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Center slack spool for between cabinets, adjustable 210mm (8.3) to 267mm (10.5). Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NACSS
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:8.2 in, 209 mm
Overall Height:5.9 in, 151 mm
Product Type:Center Slack Spool
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANNACSS

Detailed Description

Effortlessly manage cable slack between cabinets with our Center Slack Spool. Adjustable from 210mm to 267mm, it offers versatile positioning to meet your specific needs. Designed for N-Type Network Cabinets, this essential accessory ensures tidy and organized cable routing. The sleek black finish not only complements any setup but also guarantees durability. Simplify your wire and cable management with this high-quality solution.