NAKOSHPD

Heilind Number:PANNAKOSHPD
Manufacturer:Panduit
Manufacturer Number:NAKOSHPD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

OSPHD Mounting Bracket - N Type Cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NAKOSHPD
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:16 in, 406 mm
Overall Height:2.9 in, 73 mm
Product Type:Mounting Bracket
Compatible Cabinet Type:N-Type
SKU:PANNAKOSHPD

Detailed Description

Enhance the functionality of your N Type Cabinets with the OSPHD Mounting Bracket in sleek black. Designed for seamless integration, this accessory ensures secure and efficient mounting, making it ideal for organizing and optimizing cabinet space. With an overall width of 16 inches and height of 2.9 inches, it offers ample support for your equipment. Elevate your cabinet setup with this essential accessory that blends practicality with a modern aesthetic.