| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NC2WH6 |
| Color: | White |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | .35 in, 8.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Height: | .35 in, 8.9 mm |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 2 in, 50.8 mm |
| SKU: | PANNC2WH6 |
NC2WH6
Specifications
Detailed Description
Enhance safety in your wiring installations with our Type NC halogen-free wiring duct cover. Designed for 2-inch wide ducts, this cover provides a secure and protective enclosure for cables. Made from halogen-free PPO material, it ensures minimal environmental impact while meeting RoHS compliance standards. The white finish adds a sleek touch to your setup, and with a length of 6 feet, it offers ample coverage. Install with ease and maintain organization in your wire and cable management systems, guaranteeing efficient and reliable performance. Upgrade to our halogen-free duct cover for peace of mind in your installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit NE1X1.5WH6 | Panduct® type NE halogen-free wiring duct, 1 W x 1.5 H, 6' length, halogen-free, white. | ![]() |
| Panduit NE2X2WH6 | Panduct® type NE halogen-free wiring duct, 2 W x 2 H, 6' length, halogen-free, white. | ![]() |


