NC4WH6

Heilind Number:PANNC4WH6
Manufacturer:Panduit
Manufacturer Number:NC4WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Type NC halogen-free wiring duct cover, 4 W x 6' length, halogen-free, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NC4WH6
Color:White
Overall Width:4.25 in, 108 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6 ft, 1.8 m
Material:Halogen-Free PPO
Height:9.4 mm, .37 in
Width:4.25 in, 108 mm
Product:Wiring Duct Covers
Compatible Duct Width:4 in, 101.6 mm
SKU:PANNC4WH6

Detailed Description

Enhance safety and organization in your wiring setup with our Type NC halogen-free wiring duct cover. Designed for a seamless fit on 4-inch wide ducts, this 6-foot long cover in a crisp white hue is both practical and visually appealing. Crafted from halogen-free PPO material, it prioritizes environmental responsibility without compromising on durability. With an overall width of 108mm and a slim height of 9.4mm, it provides a sleek enclosure for cables. RoHS compliant, it meets stringent quality standards. Elevate your wire and cable management with this essential component.