| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NCMH2 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Depth: | 247.7 mm, 9.75 in |
| Product Type: | Dual Sided Manager |
| SKU: | PANNCMH2 |
NCMH2
| Heilind Number: | PANNCMH2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NCMH2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetManager® Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Superior bend radius control ensures longer cable life with fewer kinks and snags that interrupt network service. Hinged front cover and snap-on rear cover, ABS Plastic, 2RU, Black, 1pc.
More >>Specifications
Detailed Description
Efficiently organize and safeguard network cables with the Panduit® NetManager® Horizontal Cable Manager. Designed for standard EIA 19-inch racks or cabinets, this manager ensures optimal bend radius control, reducing kinks and snags to prolong cable life and maintain uninterrupted network service. Featuring a hinged front cover and snap-on rear cover for easy access, it is crafted from durable ABS Plastic in sleek black. With a 2RU profile, it offers ample space for cable management. Perfect for maintaining a tidy and functional networking setup, this dual-sided manager is RoHS compliant, meeting environmental standards while enhancing organizational efficiency.

