| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NCMHF1 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | 3.74 in, 95 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANNCMHF1 |
NCMHF1
| Heilind Number: | PANNCMHF1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NCMHF1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® NetManager® Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Superior bend radius control ensures longer cable life with fewer kinks and snags that interrupt network service. Hinged front cover only, ABS Plastic, 1RU, Black, 1pc.
More >>Specifications
Detailed Description
Efficiently organize and protect network cabling with the Panduit® NetManager® Horizontal Cable Manager. Designed for standard EIA 19in (483mm) racks or cabinets, this manager ensures optimal bend radius control, enhancing cable longevity and reducing interruptions in network service. Crafted from durable ABS Plastic, the 1RU unit features a hinged front cover for easy access. Its sleek black finish complements any setup, while the single-sided design maximizes space efficiency. With RoHS compliance, it not only meets environmental standards but also guarantees high performance and reliability. Elevate your cable management game with this essential accessory.

